Filter Your Search
1 - 2 of 2 results
|
CS0805-R33K-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 330 nH | 1.4 Ω | 10 % | YES | 100 MHz | 310 mA | 600 MHz | NON-MAGNETIC | 48 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.35 mm | 1.73 mm | YAGEO CORP | 0907 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CS0805-R33K-S
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 330 nH | 1.4 Ω | 10 % | YES | 100 MHz | 310 mA | 600 MHz | Ceramic | 48 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 250MHZ | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.35 mm | 1.73 mm | CHILISIN ELECTRONICS CORP | 0805 | compliant | EAR99 | 8504.50.80.00 |