Filter Your Search
1 - 10 of 46,941 results
|
ECS-100-18-5PLX-AGN-TR
ECS International Inc
|
$0.2293 | Yes | Active | 10 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.8mm x 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | 11.4mm x 4.8mm x 3.2mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.80 | ECS | ||||||
|
ECS-102.45-16-5PX-TR
ECS International Inc
|
$0.2640 | Yes | Yes | Active | 10.245 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 16 pF | 11.4mm x 4.8mm x4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | TR | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | 11.4mm x 4.8mm x4.3mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | SMD, 2 PIN | ||||
|
ECS-100-18-5PX-TR
ECS International Inc
|
$0.2742 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.8mm x4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | 11.4mm x 4.8mm x4.3mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | SMD, 2 PIN | ||||
|
ECS-100-20-5PX-TR
ECS International Inc
|
$0.3032 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.8mm x4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | 11.4mm x 4.8mm x4.3mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | SMD, 2 PIN | ||||
|
ECS-100-18-33-AGM-TR
ECS International Inc
|
$0.3559 | Yes | Active | 10 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | SMD, 4 PIN | |||
|
ECS-100-8-33-JGN-TR
ECS International Inc
|
$0.3643 | Yes | Active | 10 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | SMD, 4 PIN | |||
|
ECS-100-12-33-AGN-TR
ECS International Inc
|
$0.3679 | Yes | Active | 10 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | SMD, 4 PIN | |||
|
ECS-102.4-18-5PXEN
ECS International Inc
|
$0.3795 | Yes | Active | 10.24 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.8mm x4.3mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | 11.4mm x 4.8mm x4.3mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | |||||||
|
ECS-100-S-1X
ECS International Inc
|
$0.3829 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | HC-49UX, 2 PIN | |||
|
ECS-100-S-1
ECS International Inc
|
$0.3829 | Yes | No | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL, TAPE AND REEL | 1 mW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 |