Filter Your Search
1 - 3 of 3 results
|
CS1025.000MABJ-UT
Citizen Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 25 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | CITIZEN ELECTRONICS CO LTD | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.60 | |||
|
CS10-25.000MABJ-UT
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 6.0mm x 3.5mm x 1.0mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 6.0mm x 3.5mm x 1.0mm | CITIZEN FINEDEVICE CO LTD | not_compliant | 8541.60.00.60 | |||
|
CS1025.000MABJ-UT
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 25 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 50 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | CITIZEN ELECTRONICS CO LTD | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | unknown | 8541.60.00.60 |