Filter Your Search
1 - 2 of 2 results
|
CS1107EDF8
onsemi
|
Check for Price | No | Obsolete | 5 V | 1 | 500 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 350 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
CS1107EDF8
Cherry Semiconductor Corporation
|
Check for Price | Transferred | 350 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | THERMAL | 1 | SINK | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | 0.150 INCH, SO-8 | unknown |