Filter Your Search
1 - 3 of 3 results
|
CS3842BGN8
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 15 V | 25 V | 12 V | 1 A | NO | BUCK | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | PLASTIC, DIP-8 | unknown | |||||||||
|
CS3842BGN8
Rochester Electronics LLC
|
Check for Price | Active | 15 V | 25 V | 12 V | 1 A | NO | BUCK | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | , | unknown | DIP | 8 | |||||||||||||||
|
CS3842BGN8
onsemi
|
Check for Price | No | Obsolete | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.07 mm | ONSEMI | 0.300 INCH, PLASTIC, MS-001, DIP-8 | not_compliant | DIP | 8 | EAR99 | 8542.39.00.01 |