Filter Your Search
1 - 10 of 4,786 results
|
CS403GT5
onsemi
|
$0.9707 | No | No | Obsolete | 10 V | 7 V | 5 V | 1.4 V | 750 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.8 V | 18 V | 0.1 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | ONSEMI | SFM | STRAIGHT, TO-220, 5 PIN | 5 | 314D-04 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||
|
CS403GTHA5
onsemi
|
$0.9707 | No | No | Obsolete | 10 V | 7 V | 5 V | 2 V | 750 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.8 V | 18 V | 0.1 % | 1 | 5.05 V | 4.95 V | BIPOLAR | 3 % | R-PZFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ONSEMI | SFM | HORIZONTAL, TO-220, 5 PIN | 5 | 314A-03 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||
|
CS4050V-01L
Coilcraft Inc
|
$14.5900 | Yes | Yes | Active | NO | e2 | UL | 85 °C | -40 °C | TUBE | NO | Tin/Silver (Sn/Ag) | 14.48 mm | 19.56 mm | 19.05 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | 149 V-us | 700 mΩ | THROUGH HOLE MOUNTED | 1 GHz | 3 MHz | 35 A | WOUND PRIMARY | 5 mH | CURRENT SENSE TRANSFORMER | 1:50 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS400-38HK-3Y
Panduit Corp
|
$37.5400 | Yes | Obsolete | PANDUIT CORP | compliant | EAR99 | 8536.90.40.00 | RING TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS4040COG331KWA
Quantic UTC
|
Check for Price | Contact Manufacturer | 2 | SMT | 10.2 mm | 10.2 mm | 7.62 mm | UNION TECHNOLOGY CORP | , 4040 | unknown | EAR99 | 330 pF | CERAMIC CAPACITOR | Custom Sizes, Voltage & Values Available | CERAMIC | 10 % | 10 % | 500 V | C4040(S VOLT,C0G) | 4040 | C0G | 30ppm/Cel ppm/°C | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS4040COG202JWB
Quantic UTC
|
Check for Price | Contact Manufacturer | 2 | SMT | 10.2 mm | 10.2 mm | 7.62 mm | UNION TECHNOLOGY CORP | , 4040 | unknown | EAR99 | 2 nF | CERAMIC CAPACITOR | Custom Sizes, Voltage & Values Available | CERAMIC | 5 % | 5 % | 500 V | C4040(S VOLT,C0G) | 4040 | C0G | 30ppm/Cel ppm/°C | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS4040X7R102KP
Quantic UTC
|
Check for Price | Obsolete | 125 °C | -55 °C | 2 | SMT | Bulk | 10.2 mm | 10.2 mm | 7.62 mm | UNION TECHNOLOGY CORP | , 4040 | unknown | EAR99 | 1 nF | CERAMIC CAPACITOR | CERAMIC | 10 % | 10 % | 500 V | C4040(500V,X7R) | 4040 | X7R | 15% ppm/°C | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS4040X7R102KWA
Quantic UTC
|
Check for Price | Obsolete | 2 | SMT | 10.2 mm | 10.2 mm | 7.62 mm | UNION TECHNOLOGY CORP | , 4040 | unknown | EAR99 | 1 nF | CERAMIC CAPACITOR | Custom Sizes,Voltage & Values Available | CERAMIC | 10 % | 10 % | 500 V | C4040(S VOLT,X7R) | 4040 | X7R | 15% ppm/°C | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS4040COG222JWB
Quantic UTC
|
Check for Price | Contact Manufacturer | 2 | SMT | 10.2 mm | 10.2 mm | 7.62 mm | UNION TECHNOLOGY CORP | , 4040 | unknown | EAR99 | 2.2 nF | CERAMIC CAPACITOR | Custom Sizes, Voltage & Values Available | CERAMIC | 5 % | 5 % | 500 V | C4040(S VOLT,C0G) | 4040 | C0G | 30ppm/Cel ppm/°C | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS4040X7R682MPB
Quantic UTC
|
Check for Price | Obsolete | 2 | SMT | 10.2 mm | 10.2 mm | 7.62 mm | UNION TECHNOLOGY CORP | , 4040 | unknown | EAR99 | 6.8 nF | CERAMIC CAPACITOR | Custom Sizes,Voltage & Values Available | CERAMIC | 20 % | 20 % | 500 V | C4040(S VOLT,X7R) | 4040 | X7R | 15% ppm/°C |