Filter Your Search
1 - 3 of 3 results
|
CS4216-KL
Rochester Electronics LLC
|
Check for Price | No | No | Active | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-44 | 44 | unknown | ||||||
|
CS4216-KL
Cirrus Logic
|
Check for Price | No | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | CIRRUS LOGIC INC | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | |||||||
|
CS4216-KL
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | 1 | MILITARY | S-PQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | CRYSTAL SEMICONDUCTOR CORP | unknown |