Filter Your Search
1 - 5 of 5 results
|
CS4224-BS
Cirrus Logic
|
Check for Price | No | No | Obsolete | SSOP | CONSUMER CIRCUIT | 1 | 60 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | CIRRUS LOGIC INC | SSOP | SSOP, | 28 | compliant | 8542.39.00.01 | ||||||||
|
CS4224-BS
Rochester Electronics LLC
|
Check for Price | No | No | Active | SSOP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | ROCHESTER ELECTRONICS LLC | SSOP | SSOP-28 | 28 | unknown | |||||||
|
CS4224-BS
Crystal Semiconductor Corp
|
Check for Price | Obsolete | CONSUMER CIRCUIT | 1 | 60 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CRYSTAL SEMICONDUCTOR CORP | SSOP-28 | unknown | ||||||||||||||||||||
|
CS4224-KS
Crystal Semiconductor Corp
|
Check for Price | Obsolete | CONSUMER CIRCUIT | 1 | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CRYSTAL SEMICONDUCTOR CORP | SSOP-28 | unknown | ||||||||||||||||||||
|
CS4224-KS
Cirrus Logic
|
Check for Price | No | No | Obsolete | SSOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 2.7V TO 5.25V SUPPLY | 1 | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | CIRRUS LOGIC INC | SSOP | SSOP-28 | 28 | compliant | 8542.39.00.01 |