Filter Your Search
1 - 2 of 2 results
|
CS4226-KQZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | LQFP | CONSUMER CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | -10 °C | 260 | 40 | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | QFP | LEAD FREE, MS-026, TQFP-44 | 44 | unknown | ||||||
|
CS4226-KQZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | LQFP | CONSUMER CIRCUIT | CMOS | 1 | 113 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 250 | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LEAD FREE, MS-026, TQFP-44 | 44 | unknown | 8542.39.00.01 |