Filter Your Search
1 - 6 of 6 results
![]() |
CS42426-CQZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | ALSO REQUIRES 3.13V TO 5.25V DIGITAL SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 250 | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.39.00.01 | |||||
![]() |
CS42426-CQ
Cirrus Logic
|
Check for Price | No | No | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.39.00.01 | ||||||
![]() |
CS42426-DQ
Cirrus Logic
|
Check for Price | No | No | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | 1 | 10 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.39.00.01 | ||||||
![]() |
CS42426-CQZR
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | ALSO REQUIRES 3.13V TO 5.25V DIGITAL SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 250 | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LEAD FREE, MS-026, LQFP-64 | 64 | compliant | 8542.39.00.01 | |||||
![]() |
CS42426-DQZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | ALSO REQUIRES 3.13V TO 5.25V DIGITAL SUPPLY | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LEAD FREE, MS-026, LQFP-64 | 64 | compliant | 8542.39.00.01 | Cirrus Logic | |||||||
![]() |
CS42426-DQZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | ALSO REQUIRES 3.13V TO 5.25V DIGITAL SUPPLY | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LEAD FREE, MS-026, LQFP-64 | 64 | compliant | 8542.39.00.01 | Cirrus Logic |