Filter Your Search
1 - 3 of 3 results
|
CS4271-CZZ
Cirrus Logic
|
$5.6406 | Yes | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 3.3V POWER SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | CIRRUS LOGIC INC | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | 28 | compliant | 8542.39.00.01 | Cirrus Logic | ||
|
CS4271-CZZR
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | TSSOP | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 3.3V POWER SUPPLY | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | CIRRUS LOGIC INC | TSSOP | TSSOP, TSSOP28,.25 | 28 | compliant | 8542.39.00.01 | Cirrus Logic | ||
|
CS4271-CZ
Cirrus Logic
|
Check for Price | No | No | Obsolete | TSSOP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | CIRRUS LOGIC INC | TSSOP | TSSOP, TSSOP28,.25 | 28 | compliant | 8542.39.00.01 |