Parametric results for: CS49312 under Other Consumer ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cs49312
Select parts from the table below to compare.
Compare
Compare
CS493122-CLZ
Cirrus Logic
Check for Price Yes Obsolete QCCJ CONSUMER CIRCUIT 1 2.63 V 2.37 V COMMERCIAL S-PQCC-J44 Not Qualified 2 70 °C 260 44 PLASTIC/EPOXY LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm CIRRUS LOGIC INC LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.39.00.01
CS493122-CL
Cirrus Logic
Check for Price No Obsolete QCCJ CONSUMER CIRCUIT CMOS 1 314 mA 2.63 V 2.37 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm CIRRUS LOGIC INC LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.39.00.01