Filter Your Search
1 - 2 of 2 results
|
CS5106LSWR24
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 16 V | 9 V | 100 mA | YES | 540 kHz | ALSO REQUIRES AN ADDITIONAL INPUT Vcc TO OPERATE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | CHERRY SEMICONDUCTOR CORP | SSOP-24 | unknown | ||||||||||||
|
CS5106LSWR24
onsemi
|
Check for Price | No | Obsolete | 12 V | 16 V | 9 V | 500 mA | YES | SINGLE | 540 kHz | ALSO REQUIRES AN ADDITIONAL INPUT VCC TO OPERATE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 8.2 mm | 1.99 mm | ON SEMICONDUCTOR | SSOP-24 | not_compliant | SSOP | 24 | EAR99 | 8542.39.00.01 |