Filter Your Search
1 - 2 of 2 results
|
CS5112YDWF24G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 6.6 V | 26 V | 5 V | 2.5 A | YES | BOOST | 120 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G24 | e3 | COMMERCIAL | 3 | 125 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.395 mm | 2.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | ||||||||
|
CS5112YDWF24G
onsemi
|
Check for Price | Yes | Obsolete | 6.6 V | 26 V | 5 V | 2.5 A | YES | BOOST | 120 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G24 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.395 mm | 2.65 mm | ON SEMICONDUCTOR | SOIC−24 WB | LEAD FREE, SOIC-24 | 24 | unknown | 0.0751 | EAR99 | 8542.39.00.01 | onsemi |