Filter Your Search
1 - 2 of 2 results
|
CS5165AGDW16G
onsemi
|
Check for Price | Yes | Obsolete | 14 V | 8 V | 15 mA | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SO-16 WB | SOP, SOP16,.4 | 16 | 751G-03 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||
|
CS5165AGDW16G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 8 V | 15 mA | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e3 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |