Filter Your Search
1 - 5 of 5 results
|
CS5173ED8G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 30 V | 2.7 V | 2.4 A | YES | BOOST | 620 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||
|
CS5173ED8
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 30 V | 2.4 V | 1.5 A | YES | BOOST | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | 0.150 INCH, SO-8 | unknown | ||||||||||||||||||||||
|
CS5173ED8
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 30 V | 2.7 V | 2.4 A | YES | BOOST | 620 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e0 | COMMERCIAL | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | |||||||||
|
CS5173ED8G
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 30 V | 2.7 V | 2.4 A | YES | BOOST | 620 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | unknown | 751-07 | EAR99 | 8542.39.00.01 | onsemi | |||
|
CS5173ED8
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 30 V | 2.7 V | 2.4 A | YES | BOOST | 620 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 |