Filter Your Search
1 - 2 of 2 results
|
CS-5203-3DPR3
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 7 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.35 V | 3.25 V | 1.5 % | R-PSSO-G3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | CHERRY SEMICONDUCTOR CORP | , | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
CS-5203-3DP3
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 V | 3.3 V | 1.1 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0067 % | 0.0134 % | 1 | 3.35 V | 3.25 V | BIPOLAR | 1.5 % | R-PSSO-G3 | e0 | Not Qualified | 150 °C | 70 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | , SMSIP3H,.55TB | unknown | Fixed,Positive,Single Output,Ldo |