Filter Your Search
1 - 4 of 4 results
|
CS5203A-3GT3
Motorola Semiconductor Products
|
Check for Price | Transferred | 15 V | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSFM-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
![]() |
CS5203A-3GT3
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSFM-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | TO-220, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 | |||||||||||||||||||
|
CS5203A-3GT3
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 15 V | 4.8 V | 3.3 V | 1.15 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 17 V | 0.0066 % | 0.0132 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 70 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | STRAIGHT, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
|
CS5203A-3GT3
onsemi
|
Check for Price | No | Obsolete | 15 V | 4.8 V | 3.3 V | 1.05 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 17 V | 0.0066 % | 0.0132 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PBCY-T3 | e0 | Not Qualified | 150 °C | 70 °C | -40 °C | 235 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | BOTTOM | ONSEMI | TO-220, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | onsemi |