Filter Your Search
1 - 3 of 3 results
|
CS5204-1GDPR3
onsemi
|
$0.8957 | No | Transferred | 1.1 V | 4 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 6 V | 1.5 V | 0.044 | 0.4 % | 1 | 13 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 150 °C | 70 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | ONSEMI | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||
|
CS5204-1GDPR3
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 1.1 V | 4 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 6 V | 1.5 V | 0.044 | 0.4 % | 1 | 13 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 150 °C | 70 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | D2PAK-3 | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||
|
CS5204-1GDPR3
Rochester Electronics LLC
|
Check for Price | Active | 4 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 6 V | 1.5 V | 1 | 13 V | 1.25 V | R-PSSO-G3 | COMMERCIAL | 150 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.405 mm | 10.18 mm | 4.67 mm | ROCHESTER ELECTRONICS INC | D2PAK | TO-263, | 3 | unknown | Adjustable,Positive,Single Output,Ldo |