Filter Your Search
1 - 1 of 1 results
![]() |
CS5206-1GDPR3
onsemi
|
Check for Price | No | Transferred | 1.3 V | 6 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 6 V | 1.5 V | 0.044 | 0.4 % | 1 | 13 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 150 °C | 70 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | ON SEMICONDUCTOR | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 |