Filter Your Search
1 - 3 of 3 results
![]() |
CS5530A-UCE
Texas Instruments
|
Check for Price | No | Transferred | USB; PCI; ISA; GEODE | 32 | 32 | 14.3182 MHz | 8 | YES | 3.3 V | CMOS | NO | 3.46 V | 3.14 V | OTHER | S-PBGA-B352 | Not Qualified | e0 | 3 | 85 °C | 220 | 30 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.52 mm | 35 mm | 35 mm | NATIONAL SEMICONDUCTOR CORP | BGA | BGA, BGA352,26X26,50 | 352 | compliant | 8542.39.00.01 | ||||
|
CS5530A-UCE
National Semiconductor Corporation
|
Check for Price | No | Transferred | USB; PCI; ISA; GEODE | 32 | 32 | 14.3182 MHz | 8 | YES | 3.3 V | CMOS | NO | 3.46 V | 3.14 V | OTHER | S-PBGA-B352 | Not Qualified | e0 | 3 | 85 °C | 220 | 30 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.52 mm | 35 mm | 35 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, BGA-352 | not_compliant | |||||||
![]() |
CS5530A-UCE
AMD
|
Check for Price | No | Obsolete | USB; PCI; ISA; GEODE | 32 | 32 | 14.3182 MHz | 8 | YES | 3.3 V | CMOS | NO | 255 mA | 3.46 V | 3.14 V | OTHER | S-PBGA-B352 | Not Qualified | e0 | 85 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.52 mm | 35 mm | 35 mm | ADVANCED MICRO DEVICES INC | BGA | PLASTIC, BGA-352 | 352 | unknown | 8542.31.00.01 | EAR99 |