Filter Your Search
1 - 3 of 3 results
|
CS61574A-IP1
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | PCM TRANSCEIVER | T-1(DS1) | 1 | 66.7 µA | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 5.08 mm | CIRRUS LOGIC INC | PLASTIC, DIP-28 | unknown | ||||||||
|
CS61574A-IP1
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | PCM TRANSCEIVER | T-1(DS1) | 1 | 66.7 µA | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, DIP-28 | unknown | |||||||||||
|
CS61574A-IP1
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | PCM TRANSCEIVER | 1 | INDUSTRIAL | R-PDIP-T28 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-28 | unknown | DIP | 28 |