Filter Your Search
1 - 2 of 2 results
|
CS62180A-IL
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | CMOS | FRAMER | 1 | 10 mA | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | CIRRUS LOGIC INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | ||
|
CS62180A-IL
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | CMOS | FRAMER | 1 | 10 mA | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CRYSTAL SEMICONDUCTOR CORP | unknown |