Filter Your Search
1 - 8 of 8 results
|
CS80C88
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 5 MHz | 0 | 8 | 20 | 5 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | ||||||||||||
|
CS80C88-2
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 0 | 8 | 20 | 8 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.31.00.01 | QCCJ, LDCC44,.7SQ | |||||||||||
|
CS80C88
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 5 MHz | 8 | 20 | 5 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS INC | unknown | , | QFN | 44 | ||||||||||||
|
CS80C88-2
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 16 | 8 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 80.5 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | THOMSON CONSUMER ELECTRONICS | unknown | 8542.31.00.01 | QCCJ, LDCC44,.7SQ | ||||||||||||||||||||||||
|
CS80C88-2
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | 8 | 20 | 8 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 80.5 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | INTERSIL CORP | not_compliant | 8542.31.00.01 | PLASTIC, LCC-44 | LCC | 44 | |||||||
|
CS80C88
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CS80C88-2
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8 MHz | 8 | 20 | 8 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | unknown | QFN | 44 | ||||||||||||||||||||
|
CS80C88
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 5 MHz | 8 | 20 | 5 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 50.5 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | INTERSIL CORP | not_compliant | 8542.31.00.01 | PLASTIC, LCC-44 | LCC | 44 |