Filter Your Search
1 - 2 of 2 results
|
CS8101YTHA5G
onsemi
|
$2.1014 | Yes | Obsolete | 26 V | 6 V | 5 V | 400 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.05 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PZFM-T5 | e3 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ONSEMI | TO-220 5 LEAD (THA5) | LEAD FREE, HORIZONTAL, TO-220, 5 PIN | 5 | 314A-03 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||
|
CS8101YTHA5G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 26 V | 6 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.15 V | 4.85 V | R-PZFM-T5 | e3 | COMMERCIAL | NOT SPECIFIED | 150 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS INC | SFM | , | 3 | unknown | Fixed,Positive,Single Output,Ldo |