Filter Your Search
1 - 3 of 3 results
|
CS8190EDWF20
onsemi
|
Check for Price | No | Obsolete | 13.1 V | 10 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER VOLTAGE | 1 | SOURCE AND SINK | 16 V | 8.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC-20 WB | SOP-20 | 20 | 751D-05 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
CS8190EDWF20G
onsemi
|
Check for Price | Yes | Obsolete | 13.1 V | 10 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER VOLTAGE | 1 | SINK | 16 V | 8.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC-20 WB | SOP-20 | 20 | 751D-05 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||
|
CS8190EDWF20
Cherry Semiconductor Corporation
|
Check for Price | Transferred | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER VOLTAGE | 1 | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | 0.300 INCH, SOIC-20 | unknown |