Filter Your Search
1 - 10 of 10 results
|
CS82C50A-5Z96
Intersil Corporation
|
Check for Price | Transferred | 80C86; 80C88 | 8 | 3 | 0.0762939453125 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 4 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | INTERSIL CORP | PLCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | |||||||||||
|
CS82C50A-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 0 | 8086; 8088 | 8 | 3 | 0.0762939453125 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | TWO MODEM CONTROL I/OS USABLE AS GENERAL... more | NO | ASYNC, BIT | NRZ | YES | 1 | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||
|
CS82C50A-5
Intersil Corporation
|
Check for Price | No | No | Transferred | 8 | 3 | 0.0762939453125 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | INTERSIL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | not_compliant | 8542.31.00.01 | |||||||||||||
|
CS82C50A-5
Rochester Electronics LLC
|
Check for Price | Active | 8086; 8088 | 8 | 3 | 0.0762939453125 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | TWO MODEM CONTROL I/OS USABLE AS GENERAL... more | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS INC | QFN | , | 44 | unknown | |||||||||||||||||||||
|
CS82C50A-5Z
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 80C86; 80C88 | 8 | 3 | 0.078125 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | 1 | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | e3 | 4 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | N44.65 | EAR99 | Renesas Electronics | |||||||
|
CS82C50A-5Z
Intersil Corporation
|
Check for Price | Transferred | 80C86; 80C88 | 8 | 3 | 0.0762939453125 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 4 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | INTERSIL CORP | PLCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | |||||||||||
|
CS82C50A-5
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 3 | 0.0762939453125 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | RENESAS ELECTRONICS CORP | QCCJ, | not_compliant | 8542.31.00.01 | ||||||||||||||||
|
CS82C50A-5Z96
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 80C86; 80C88 | 8 | 3 | 0.078125 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NO | 1 | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | e3 | 4 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | N44.65 | EAR99 | Renesas Electronics | |||||||
|
CS82C50A-596
Intersil Corporation
|
Check for Price | No | Obsolete | 80C86; 80C88 | 8 | 3 | 0.0762939453125 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 4 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | INTERSIL CORP | LPCC | PLASTIC, MS-018AC, LCC-44 | 44 | not_compliant | 8542.31.00.01 | ||||||||||||
|
CS82C50A-596
Rochester Electronics LLC
|
Check for Price | No | No | Active | 80C86; 80C88 | 8 | 3 | 0.0762939453125 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | 4 | 70 °C | 225 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | ROCHESTER ELECTRONICS INC | LPCC | QCCJ, | 44 | unknown |