Filter Your Search
1 - 5 of 5 results
|
CS82C82
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
CS82C82
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 35 ns | 55 ns | 1 | 8 | YES | QCCJ | 300 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | GATED INPUTS ELIMINATE THE NEED FOR PULL-UP RESISTORS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | |||||||||||
|
CS82C82
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
CS82C82
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 35 ns | 1 | 8 | YES | 3-STATE | CMOS | BUS DRIVER | CMOS | GATED INPUTS ELIMINATE THE NEED FOR PULL-UP RESISTORS | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||
|
CS82C82
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 55 ns | 1 | 8 | YES | QCCJ | 300 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | INTERSIL CORP | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | QLCC | 20 |