Filter Your Search
1 - 10 of 13 results
![]() |
CS8363YDPSR7G
onsemi
|
$2.6583 | Yes | Obsolete | 3.3 V | 400 mV | 100 mA | 1.05 V | 250 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.05 V | 26 V | 0.05 % | 0.05 % | 1.5 % | 1 | 3.38 V | 3.234 V | 20 V | 3.3 V | BIPOLAR | 2.4 % | R-PSSO-G7 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.16 mm | 4.82 mm | ONSEMI | D2PAK-7 (Short Lead) | HALOGEN AND LEAD FREE, D2PAK-7 | 7 | 936AB | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | onsemi | ||||
|
CS8363YDWFR16
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 100 mA | 700 mV | 250 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.05 % | 1.5 % | 1 | 3.366 V | 3.234 V | 3.3 V | 2 % | R-PDSO-G16 | Not Qualified | 150 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | 0.300 INCH, SOIC-16 | unknown | Adjustable,Positive,Multiple Output,Ldo | ||||||||||||||||||||||||||||
|
CS8363YDWFR20
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 100 mA | 700 mV | 250 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.05 % | 1.5 % | 1 | 3.366 V | 3.234 V | 3.3 V | 2 % | R-PDSO-G20 | Not Qualified | 150 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | Adjustable,Positive,Multiple Output,Ldo | |||||||||||||||||||||||||||||
|
CS8363YN16
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 100 mA | 700 mV | 250 mA | 2 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.05 % | 1.5 % | 1 | 3.366 V | 3.234 V | 3.3 V | 2 % | R-PDIP-T16 | Not Qualified | 150 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | Adjustable,Positive,Multiple Output,Ldo | |||||||||||||||||||||||||||||
|
CS8363YDWF16
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 100 mA | 700 mV | 250 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.05 % | 1.5 % | 1 | 3.366 V | 3.234 V | 3.3 V | 2 % | R-PDSO-G16 | Not Qualified | 150 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | 0.300 INCH, SOIC-16 | unknown | Adjustable,Positive,Multiple Output,Ldo | ||||||||||||||||||||||||||||
|
CS8363YT7
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 100 mA | 700 mV | 250 mA | 2 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.05 % | 1.5 % | 1 | 3.366 V | 3.234 V | 3.3 V | 2 % | R-PSFM-T7 | Not Qualified | 150 °C | -40 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CHERRY SEMICONDUCTOR CORP | unknown | Adjustable,Positive,Multiple Output,Ldo | |||||||||||||||||||||||||||||
|
CS8363YDPS7
Cherry Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 250 mA | 100 mA | 2 | YES | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 | 3.366 V | 3.234 V | R-PSSO-G7 | Not Qualified | 150 °C | -40 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | CHERRY SEMICONDUCTOR CORP | D2PAK-7 | unknown | Adjustable,Positive,Multiple Output,Ldo | ||||||||||||||||||||||||||||||||||||
![]() |
CS8363YDPS7G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 100 mA | 1.05 V | 250 mA | 2 | YES | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.05 V | 1 | 3.38 V | 3.234 V | 20 V | 3.3 V | R-PSSO-G7 | e3 | 1 | 150 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.16 mm | 4.82 mm | ROCHESTER ELECTRONICS INC | D2PAK | , | 7 | unknown | Adjustable,Positive,Multiple Output,Ldo | ||||||||||||||||||||
![]() |
CS8363YDPS7G
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 400 mV | 100 mA | 1.05 V | 250 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.05 V | 26 V | 0.05 % | 0.05 % | 1.5 % | 1 | 3.38 V | 3.234 V | 20 V | 3.3 V | BIPOLAR | 2.4 % | R-PSSO-G7 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | RAIL | YES | TIN | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.16 mm | 4.82 mm | ON SEMICONDUCTOR | D2PAK-7 (Short Lead) | HALOGEN AND LEAD FREE, D2PAK-7 | 7 | 936AB | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo | onsemi | ||||
![]() |
CS8363YDPSR7
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 100 mA | 1.05 V | 250 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.05 V | 26 V | 0.05 % | 1.5 % | 1 | 3.38 V | 3.234 V | 20 V | 3.3 V | 2 % | R-PSSO-G7 | e0 | Not Qualified | 2 | 150 °C | -40 °C | 235 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.16 mm | 4.82 mm | ON SEMICONDUCTOR | D2PAK | D2PAK-7 | 7 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Ldo |