Filter Your Search
1 - 2 of 2 results
|
CS8404A-CS
Cirrus Logic
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.49 mm | 15.24 mm | 2.67 mm | CIRRUS LOGIC INC | 0.300 INCH, PLASTIC, SOIC-24 | unknown | Cirrus Logic | ||
|
CS8404A-CS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, SOIC-24 | unknown |