Filter Your Search
1 - 3 of 3 results
|
CS8405A-CS
Crystal Semiconductor Corp
|
Check for Price | Obsolete | CONSUMER CIRCUIT | CMOS | 1 | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | CRYSTAL SEMICONDUCTOR CORP | 0.300 INCH, SOIC-28 | unknown | |||||||||||||||||||
|
CS8405A-CS
Cirrus Logic
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 5.5 V | 2.85 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | CIRRUS LOGIC INC | 0.300 INCH, MS-013, SOIC-28 | unknown | Cirrus Logic | ||||||||
|
CS8405A-CS
Rochester Electronics LLC
|
Check for Price | No | No | Active | SOP | CONSUMER CIRCUIT | CMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 5.5 V | 2.85 V | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | -10 °C | 240 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MS-013, SOIC-28 | unknown | SOIC | 28 |