Filter Your Search
1 - 8 of 8 results
|
CS8411-IS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, SOIC-28 | unknown | |||||||||
|
CS8411-CP
Cirrus Logic
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | CIRRUS LOGIC INC | 0.600 INCH, PLASTIC, DIP-28 | unknown | |||||||
|
CS8411-IP
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, DIP-28 | unknown | |||||||||
|
CS8411-CS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, SOIC-28 | unknown | ||||||||||
|
CS8411-CP
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, DIP-28 | unknown | ||||||||||
|
CS8411-CS
Cirrus Logic
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | CIRRUS LOGIC INC | 0.300 INCH, PLASTIC, SOIC-28 | unknown | |||||||
|
CS8411-IP
Cirrus Logic
|
Check for Price | No | No | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | CIRRUS LOGIC INC | DIP, DIP28,.6 | compliant | DIP | 28 | 8542.39.00.01 | ||
|
CS8411-IS
Cirrus Logic
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | CIRRUS LOGIC INC | SOP, SOP28,.4 | unknown | SOIC | 28 | 8542.39.00.01 |