Parametric results for: CS8414%20XS under Other Consumer ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cs8414
Select parts from the table below to compare.
Compare
Compare
CS8414-CS
Cirrus Logic
Check for Price No Obsolete SOP CONSUMER CIRCUIT CMOS 1 60 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 240 30 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm CIRRUS LOGIC INC 0.300 INCH, PLASTIC, SOIC-28 unknown Cirrus Logic
CS8414-CS
Crystal Semiconductor Corp
Check for Price No Obsolete SOP CONSUMER CIRCUIT CMOS 1 60 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL CRYSTAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, SOIC-28 unknown
CS8414-CSZ
Cirrus Logic
Check for Price Yes Obsolete SOP CONSUMER CIRCUIT CMOS COMMERCIAL R-PDSO-G28 Not Qualified 3 70 °C 260 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL CIRRUS LOGIC INC SOP, SOP28,.4 unknown Cirrus Logic 8542.39.00.01