Filter Your Search
1 - 1 of 1 results
|
CS8441YN8
onsemi
|
Check for Price | No | Obsolete | 10 V | NO | 85 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | DIVIDE BY 1 AND DIVIDE BY 2 MODE; NO CROSS-CONDUCTION IN EITHER H-BRIDGE | 1 | 35 mA | 24 V | 6.5 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 4.45 mm | 7.62 mm | ON SEMICONDUCTOR | 8 LEAD PDIP | DIP, DIP8,.3 | 8 | 626-05 | not_compliant | EAR99 | 8542.39.00.01 | onsemi |