Filter Your Search
1 - 2 of 2 results
|
CSD95491Q5MC
Texas Instruments
|
$2.4663 | Yes | No | Active | 12 V | 16 V | 4.5 V | 60 A | YES | BUCK | 1.25 MHz | OUTPUT VOLTAGE-MAX= 5.5V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-N12 | e3 | 2 | 150 °C | -55 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 6 mm | 1.05 mm | TEXAS INSTRUMENTS INC | VSON-12 | not_compliant | EAR99 | 2017-09-23 | ||
|
CSD95491Q5MCT
Texas Instruments
|
$2.7359 | Yes | No | Active | 12 V | 16 V | 4.5 V | 60 A | YES | BUCK | 1.25 MHz | OUTPUT VOLTAGE-MAX= 5.5V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-N12 | e3 | 2 | 150 °C | -55 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 6 mm | 1.05 mm | TEXAS INSTRUMENTS INC | HTSON, | compliant | 2017-09-23 |