Filter Your Search
1 - 2 of 2 results
|
CSL13003C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 400 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 18 | 4 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | RECTRON LTD | TO-92 | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | ||||||||||
|
CSL13003C
Continental Device India Ltd
|
Check for Price | Contact Manufacturer | 400 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 18 | 4 MHz | 21 pF | 700 ns | 1.1 W | 2 W | SWITCHING | SILICON | 4.7 µs | 1.1 µs | 1 V | TO-92 | O-PBCY-T3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 |