Filter Your Search
1 - 1 of 1 results
|
CSP-3000-400
Mean Well
|
$218.4637 | Yes | Active | 230 V | 400 V | 264 V | 180 V | 396 V | 404 V | 7.5 A | 1 | NO | NO | ALSO REQUIRE INPUT 254 TO 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 93 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | 0.4242 Vrms | HYBRID | 3 kW | R-XXMA-X | EAC, UL, EN | 65 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | 2020-09-29 | Mean Well |