Filter Your Search
1 - 10 of 30 results
|
CST1-125XC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1:125 | 12.5 Ω | 3 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 101 V-us | 10 A | WOUND PRIMARY | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.3 mm | 6.1 mm | 5.84 mm | COILCRAFT INC | compliant | EAR99 | |||||||||||
|
ACST-118-3B
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 7.5 Ω | 200 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 20 A | BAR PRIMARY | THROUGH HOLE MOUNTED | NO | 14.73 mm | 13.97 mm | 8.26 mm | ABRACON LLC | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||||
|
CST1-125XB
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1:125 | 12.5 Ω | 3 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 101 V-us | 10 A | WOUND PRIMARY | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.3 mm | 6.1 mm | 5.84 mm | COILCRAFT INC | compliant | EAR99 | |||||||||||
|
CST1-100XD
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1:100 | 10 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 81 V-us | 10 A | WOUND PRIMARY | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.3 mm | 6.1 mm | 5.84 mm | COILCRAFT INC | compliant | EAR99 | |||||||||||
|
CST1-100XC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | 1:100 | 10 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 81 V-us | 10 A | WOUND PRIMARY | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.3 mm | 6.1 mm | 5.84 mm | COILCRAFT INC | compliant | EAR99 | |||||||||||
|
CST1-100TD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 1:100 | 10 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | 81 V-us | 10 A | WOUND PRIMARY | e1 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 134.62 mm | 203.2 mm | 154.94 mm | COILCRAFT INC | compliant | EAR99 | ROHS COMPLIANT | ||||||||
|
ACST-118-2A
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 3 Ω | 200 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 20 A | BAR PRIMARY | THROUGH HOLE MOUNTED | NO | 14.73 mm | 13.97 mm | 8.26 mm | ABRACON LLC | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||||
|
CST1-125LD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 1:125 | 500 V | 6.3 Ω | 3 mH | 3 mH | 7 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | SIGNAL | 67.5 V-us | 1 | 1 | 20 A | WOUND PRIMARY | e3 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.3 mm | 6.22 mm | 5.97 mm | COILCRAFT INC | compliant | EAR99 | CHIP | ||
|
CST1-125SD
Coilcraft Inc
|
Check for Price | No | No | Active | 1:125 | 500 V | 6.3 Ω | 3 mH | 3 mH | 7 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | SIGNAL | 67.5 V-us | 1 | 1 | 20 A | WOUND PRIMARY | e0 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | 5.3 mm | 6.22 mm | 5.97 mm | COILCRAFT INC | compliant | EAR99 | CHIP | ||
|
CST1-125SB
Coilcraft Inc
|
Check for Price | No | No | Active | 1:125 | 500 V | 6.3 Ω | 3 mH | 3 mH | 7 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | SIGNAL | 67.5 V-us | 1 | 1 | 20 A | WOUND PRIMARY | e0 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Lead (Sn/Pb) | 5.3 mm | 6.22 mm | 5.97 mm | COILCRAFT INC | compliant | EAR99 | CHIP |