Filter Your Search
1 - 1 of 1 results
|
CST1211-125LD
Coilcraft Inc
|
Check for Price | Active | 1:125 | 4.5 Ω | 11 mH | 13 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 265 V-us | 28 A | WOUND PRIMARY | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 11 mm | 12.2 mm | 10.6 mm | COILCRAFT INC | compliant | EAR99 |