Filter Your Search
1 - 1 of 1 results
|
CST2-070SD
Coilcraft Inc
|
Check for Price | No | No | Active | 1:70 | 500 V | 3.5 Ω | 980 µH | 980 µH | 13 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | SIGNAL | 37.8 V-us | 1 | 1 | 20 A | WOUND PRIMARY | e0 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | 5.3 mm | 6.22 mm | 5.97 mm | COILCRAFT INC | CHIP | compliant | EAR99 |