Filter Your Search
1 - 1 of 1 results
|
CST7030-070LB
Coilcraft Inc
|
Check for Price | Active | 1:70 | 3.5 Ω | 652 µH | 22 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO | 22.4 V-us | 20 A | WOUND PRIMARY | e1 | AEC-Q200 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | TIN SILVER COPPER | 3 mm | 7 mm | 5.2 mm | COILCRAFT INC | compliant | EAR99 | COILCRAFT |