Filter Your Search
1 - 10 of 49 results
|
CT2542-001-1
Cobham PLC
|
Check for Price | Active | NO | CMOS | ALSO REQUIRES -15V SUPPLY | Not Qualified | R-MQIP-P78 | 125 °C | -55 °C | 78 | METAL | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | COBHAM PLC | DIP, | unknown | 8542.31.00.01 | 12 | NO | 16 MHz | MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | 1 MBps | 16 | 53.34 mm | YES | 2 | DIP | 6.35 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 41.91 mm | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | |||||||||
|
CT2543-001-1
Cobham Power Products
|
Check for Price | Transferred | NO | CMOS | ALSO REQUIRES -12V SUPPLY | Not Qualified | R-MQIP-P78 | 125 °C | -55 °C | 78 | METAL | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | AEROFLEX PLAINVIEW | DIP, | unknown | 8542.31.00.01 | 12 | NO | 16 MHz | MIL STD 1553B | 0.125 MBps | 16 | 53.34 mm | YES | 2 | DIP | 6.35 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 41.91 mm | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | QIP | 78 | ||||||||
|
CT2543-001-2
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | AEROFLEX MICROELECTRONIC SOLUTIONS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CT2543-201-2
Cobham PLC
|
Check for Price | Active | YES | CMOS | ALSO REQUIRES -12V SUPPLY | Not Qualified | R-XDFP-F82 | 125 °C | -55 °C | 82 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, | unknown | 8542.31.00.01 | 12 | NO | 16 MHz | MIL STD 1553 | BIPH-LEVEL (MANCHESTER) | 1 MBps | 16 | YES | 2 | DFP | 4.5974 mm | 5.5 V | 4.5 V | 5 V | MILITARY | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | |||||||||||
|
CT2542
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | NO | HYBRID | Not Qualified | R-MQIP-P78 | e0 | 125 °C | -55 °C | 78 | METAL | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QIP, QUIP78B,1.5/1.7 | unknown | 8542.31.00.01 | QIP | MILITARY | QUIP78B,1.5/1.7 | 38535Q/M;38534H;883B | |||||||||||||||||||||
|
CT2542-201-1
Cobham PLC
|
Check for Price | Active | YES | CMOS | ALSO REQUIRES -15V SUPPLY | Not Qualified | R-XDFP-F82 | 125 °C | -55 °C | 82 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, | unknown | 8542.31.00.01 | 12 | NO | 16 MHz | ASYNC, BIT; UART | BIPH-LEVEL (MANCHESTER) | 1 MBps | 16 | YES | 2 | DFP | 4.5974 mm | 5.5 V | 4.5 V | 5 V | MILITARY | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | |||||||||||
|
CT2543-FP-701
Cobham Power Products
|
Check for Price | Transferred | YES | CMOS | ALSO REQUIRES -12V SUPPLY | Not Qualified | R-XDFP-F82 | 85 °C | -40 °C | 82 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | AEROFLEX PLAINVIEW | DFP, | unknown | 8542.31.00.01 | 12 | NO | 16 MHz | MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | 0.125 MBps | 16 | YES | 2 | DFP | 4.5974 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | DFP | 82 | |||||||||
|
CT2543
Cobham Power Products
|
Check for Price | Transferred | NO | CMOS | ALSO REQUIRES -12V SUPPLY | Not Qualified | R-MQIP-P78 | 125 °C | -55 °C | 78 | METAL | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | AEROFLEX PLAINVIEW | DIP, | unknown | 8542.31.00.01 | 12 | NO | 16 MHz | MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | 0.125 MBps | 16 | 53.34 mm | YES | 2 | DIP | 6.35 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 41.91 mm | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | QIP | 78 | MIL-STD-883 | ||||||
|
CT2542-001-1
Cobham Power Products
|
Check for Price | Transferred | NO | CMOS | ALSO REQUIRES -15V SUPPLY | Not Qualified | R-MQIP-P78 | 125 °C | -55 °C | 78 | METAL | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | QUAD | AEROFLEX PLAINVIEW | DIP, | unknown | 8542.31.00.01 | 12 | NO | 16 MHz | MIL STD 1553B | 0.125 MBps | 16 | 53.34 mm | YES | 2 | DIP | 6.35 mm | 5.5 V | 4.5 V | 5 V | MILITARY | 41.91 mm | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | QIP | 78 | ||||||||
|
CT2542-201-2
Cobham PLC
|
Check for Price | Active | YES | CMOS | ALSO REQUIRES -15V SUPPLY | Not Qualified | R-XDFP-F82 | 125 °C | -55 °C | 82 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, | unknown | 8542.31.00.01 | 12 | NO | 16 MHz | MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | 1 MBps | 16 | YES | 2 | DFP | 4.5974 mm | 5.5 V | 4.5 V | 5 V | MILITARY | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |