Filter Your Search
1 - 10 of 110 results
|
CTSCH875DF-152K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 4.5 Ω | 10 % | NO | 1 kHz | 190 mA | 1 | YES | e2 | 125 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.8 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||
|
CTSCH110DF-121L
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 210 mΩ | 15 % | NO | 1 kHz | 990 mA | POWER INDUCTOR | 2 | YES | 4 | CYLINDRICAL PACKAGE | RADIAL | FLAT | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CTSCH110DF-390L
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 76 mΩ | 15 % | NO | 2.52 MHz | 1.8 A | POWER INDUCTOR | 2 | YES | 4 | CYLINDRICAL PACKAGE | RADIAL | FLAT | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CTSCH108D-391L
Central Technologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 390 µH | 930 mΩ | 15 % | 440 mA | YES | e0 | Magnetically Shielded | Radial | Bulk | Tin/Lead (Sn/Pb) | 700 µm | 3.5 mm | 5 mm | 10 mm | 8 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
CTSCH110DF-150M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 36 mΩ | 20 % | NO | 2.52 MHz | 2.88 A | POWER INDUCTOR | 2 | YES | 4 | CYLINDRICAL PACKAGE | RADIAL | FLAT | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CTSCH875DF-181K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 570 mΩ | 10 % | NO | 1 kHz | 550 mA | 1 | YES | e2 | 125 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.8 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||
|
CTSCH110DF-821L
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 1.3 Ω | 15 % | NO | 1 kHz | 380 mA | POWER INDUCTOR | 2 | YES | 4 | CYLINDRICAL PACKAGE | RADIAL | FLAT | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CTSCH108DF-271L
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 760 mΩ | 15 % | NO | 1 kHz | 560 mA | DC-DC CONVERTER | 1 | YES | e3 | Magnetically Shielded | 4 | Radial | Bulk | CYLINDRICAL PACKAGE | Matte Tin (Sn) | DUAL IN-LINE | WIRE | 700 µm | 3.5 mm | 5 mm | 10 mm | 8 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||
|
CTSCH108D-820L
Central Technologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 180 mΩ | 15 % | 960 mA | YES | e0 | Magnetically Shielded | Radial | Bulk | Tin/Lead (Sn/Pb) | 700 µm | 3.5 mm | 5 mm | 10 mm | 8 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
CTSCH108DF-330M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 110 mΩ | 20 % | NO | 2.52 MHz | 1.6 A | DC-DC CONVERTER | 1 | YES | e3 | Magnetically Shielded | 4 | Radial | Bulk | CYLINDRICAL PACKAGE | Matte Tin (Sn) | DUAL IN-LINE | WIRE | 700 µm | 3.5 mm | 5 mm | 10 mm | 8 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |