Filter Your Search
1 - 2 of 2 results
|
CT05-4N7K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 220 nH | 60 mΩ | 10 % | YES | 150 MHz | 270 mA | 5.5 GHz | CERAMIC | 50 | 0907 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 0907 | compliant | EAR99 | 8504.50.80.00 | ||
|
CT05-47NK-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 27 nH | 390 mΩ | 10 % | YES | 250 MHz | 650 mA | 2 GHz | CERAMIC | 50 | 0907 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 0907 | compliant | EAR99 | 8504.50.80.00 |