Filter Your Search
1 - 10 of 64 results
|
CT0805HQF-48NK
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 48 nH | 110 mΩ | 10 % | YES | 200 MHz | 1.2 A | 1.4 GHz | 65 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
CT0805HQ-51NK
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 51 nH | 120 mΩ | 10 % | YES | 200 MHz | 1 A | 1.4 GHz | 65 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CT0805HQF-30NG
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 30 nH | 95 mΩ | 2 % | YES | 250 MHz | 1.2 A | 1.95 GHz | 65 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
CT0805HQ-39NJ
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 95 mΩ | 5 % | YES | 250 MHz | 1.1 A | 1.6 GHz | 65 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CT0805HQ-48NJ
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 48 nH | 110 mΩ | 5 % | YES | 200 MHz | 1.2 A | 1.4 GHz | 65 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CT0805HQF-12NJ
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 45 mΩ | 5 % | YES | 250 MHz | 1.6 A | 3 GHz | 80 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1000 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
CT0805HQ-27NG
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 27 nH | 70 mΩ | 2 % | YES | 250 MHz | 1.3 A | 2 GHz | 75 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CT0805HQF-30NK
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 30 nH | 95 mΩ | 10 % | YES | 250 MHz | 1.2 A | 1.95 GHz | 65 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
CT0805HQ-20NG
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 20 nH | 55 mΩ | 2 % | YES | 250 MHz | 1.4 A | 2.05 GHz | 70 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CT0805HQF-2N5J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 nH | 20 mΩ | 5 % | YES | 250 MHz | 1.6 A | 6 GHz | 80 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1500 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | 0805 | compliant | EAR99 | 8504.50.80.00 |