Filter Your Search
1 - 10 of 369 results
|
CT1-B2-12-650-121-C
Carling Technologies
|
Check for Price | Active | 250 V | 50 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.18 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CT1-B2-14-680-A11-MJ
Carling Technologies
|
Check for Price | Active | 80 V | 80 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.18 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CT1-B2-24-630-1B1-KG
Carling Technologies
|
Check for Price | Active | 120 V | 30 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.18 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CT1-B2-14-650-A11-MG
Carling Technologies
|
Check for Price | Active | 80 V | 50 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.18 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | |||
|
CT1-B2-14-450-121-MF
Carling Technologies
|
Check for Price | Active | 80 V | 5 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 10 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.18 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CT1-B2-14-680-A22-H
Carling Technologies
|
Check for Price | Active | 32 V | 80 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.18 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CT1-B2-24-410-A21-DJ
Carling Technologies
|
Check for Price | Active | 250 V | 1 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA; TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.18 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CT1-B2-14-810-A22-C
Carling Technologies
|
Check for Price | Active | 32 V | 100 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.18 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CT1-B2-11-660-321-MG
Carling Technologies
|
Check for Price | Active | 125 V | 60 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.18 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
CT1-B2-14-675-A22-L
Carling Technologies
|
Check for Price | Active | 32 V | 75 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 19.18 mm | 47 mm | 63.5 mm | CARLING TECHNOLOGIES INC | unknown |