Filter Your Search
1 - 4 of 4 results
|
CT10-1030-G1
Coto Technology USA
|
$0.8877 | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .5A@140VAC | .5A@200VDC | 500 mA | 140 V | 3 AT | 40 AT | 10 AT | e3 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | NO | MATTE TIN | SOLDER | 2.41 mm | 2.92 mm | 12.8 mm | COTO TECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Coto Technology | ||
|
CT10-1030-G2
Coto Technology USA
|
$51.8102 | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .5A@140VAC | .5A@200VDC | 500 mA | 140 V | 3 AT | 40 AT | 10 AT | e3 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | NO | MATTE TIN | SOLDER | 2.41 mm | 2.92 mm | 12.8 mm | COTO TECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Coto Technology | ||
|
CT10-1030-A2
Coto Technology USA
|
Check for Price | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .5A@140VAC | .5A@200VDC | 500 mA | 140 V | 3 AT | 40 AT | 10 AT | e3 | -40 °C | 125 °C | THROUGH HOLE-STRAIGHT | NO | MATTE TIN | SOLDER | 2.41 mm | 2.92 mm | 12.8 mm | COTO TECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Coto Technology | ||
|
CT10-1030-G4
Coto Technology USA
|
Check for Price | Yes | Yes | Active | 500 mA | 200 V | SPST | DRY REED SWITCH | .5A@140VAC | .5A@200VDC | 500 mA | 140 V | 3 AT | 40 AT | 10 AT | e3 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | NO | MATTE TIN | SOLDER | 2.41 mm | 2.92 mm | 12.8 mm | COTO TECHNOLOGY INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Coto Technology |