Filter Your Search
1 - 1 of 1 results
|
CT1008CSF-121K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 630 mΩ | 10 % | YES | 25 MHz | 650 mA | 950 MHz | CERAMIC | 60 | 1008 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 350MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | 2.1 mm | 2.92 mm | 2.79 mm | CENTRAL TECHNOLOGIES | 1008 | compliant | EAR99 | 8504.50.80.00 |