Filter Your Search
1 - 10 of 62 results
|
CT187LYF-682K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 mH | 26 Ω | 10 % | NO | 252 kHz | 50 mA | 500 kHz | 90 | FILTER CHOKE | 1 | NO | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT187LYF-101K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 2 Ω | 10 % | NO | 796 kHz | 200 mA | 5.3 MHz | 80 | FILTER CHOKE | 1 | NO | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT187LYF-682J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 mH | 26 Ω | 5 % | NO | 252 kHz | 50 mA | 500 kHz | 90 | FILTER CHOKE | 1 | NO | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT187LYF-151K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 2 Ω | 10 % | NO | 796 kHz | 200 mA | 3.8 MHz | 80 | FILTER CHOKE | 1 | NO | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT187LYF-182J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 mH | 9 Ω | 5 % | NO | 252 kHz | 100 mA | 1 MHz | 90 | FILTER CHOKE | 1 | NO | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT187LYF-392J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 mH | 13 Ω | 5 % | NO | 252 kHz | 50 mA | 700 kHz | 90 | FILTER CHOKE | 1 | NO | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT187LYF-121J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 2 Ω | 5 % | NO | 796 kHz | 200 mA | 4.5 MHz | 80 | FILTER CHOKE | 1 | NO | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT187LYF-391K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 4 Ω | 10 % | NO | 796 kHz | 200 mA | 2.1 MHz | 80 | FILTER CHOKE | 1 | NO | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT187LYF-152J
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 mH | 9 Ω | 5 % | NO | 252 kHz | 150 mA | 1.1 MHz | 90 | FILTER CHOKE | 1 | NO | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT187LYF-183K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 mH | 60 Ω | 10 % | NO | 79.6 kHz | 30 mA | 300 kHz | 100 | FILTER CHOKE | 1 | NO | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |