Filter Your Search
1 - 6 of 6 results
|
CT2555-FP-PCB
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 680X0; 808X; Z800X; MIL-STD-1750 | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | OTHER | R-XDFP-F82 | Not Qualified | 95 °C | -55 °C | 82 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 7.62 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 82 | unknown | 8542.31.00.01 | |||||||||
|
CT2555-FP
Cobham Power Products
|
Check for Price | Transferred | 680X0; 808X; Z800X; MIL-STD-1750 | 16 | 16 | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.25 V | 4.75 V | MILITARY | R-MDFP-F82 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 82 | METAL | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 5.715 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 82 | unknown | 8542.31.00.01 | |||||||||
|
CT2555-FP
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 680X0; 808X; Z800X; MIL-STD-1750 | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.25 V | 4.75 V | MILITARY | R-PDFP-F82 | Not Qualified | e0 | 125 °C | -55 °C | 82 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 5.715 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 82 | unknown | 8542.31.00.01 | |||||
|
CT2555-FP
Cobham PLC
|
Check for Price | No | Active | 680X0; 808X; Z800X; MIL-STD-1750 | 16 | 16 | 1 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 170 mA | 5.25 V | 4.75 V | MILITARY | R-MDFP-F82 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 82 | METAL | DFP | FL82,1.6 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 5.715 mm | COBHAM PLC | DFP, FL82,1.6 | unknown | 8542.31.00.01 | |||||
|
CT2555-FP-PCB
Cobham PLC
|
Check for Price | Active | 680X0; 808X; Z800X; MIL-STD-1750 | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | OTHER | R-XDFP-F82 | Not Qualified | 95 °C | -55 °C | 82 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 7.62 mm | COBHAM PLC | DFP, | unknown | 8542.31.00.01 | |||||||||||
|
CT2555-FP
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | YES | 5 V | HYBRID | 170 mA | MILITARY | R-MDFP-F82 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 82 | METAL | DFP | FL82,1.6 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL82,1.6 | unknown | 8542.31.00.01 |